20 AWG Hook-Up Wire 10/30 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422010 RD005

DigiKey Part Number
422010RD005-ND
Manufacturer
Manufacturer Product Number
422010 RD005
Description
HOOK-UP STRND 20AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$57.57000$57.57
2$54.80500$109.61
3$53.23667$159.71
5$51.31800$256.59
7$50.08714$350.61
10$48.80800$488.08
25$45.64600$1,141.15
50$43.36620$2,168.31
100$41.17790$4,117.79
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 0
Unit Price: $57.57000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 19
Unit Price: $57.57000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 211
Unit Price: $57.57000
HOOK-UP STRND 20AWG SLATE 100'
In-Stock: 6
Unit Price: $57.57000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 23
Unit Price: $57.57000
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 0
Unit Price: $0.15585
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 6
Unit Price: $429.71000