PPF-6030SA4B-P200 | |
|---|---|
DigiKey Part Number | 5448-PPF-6030SA4B-P200-ND |
Manufacturer | |
Manufacturer Product Number | PPF-6030SA4B-P200 |
Description | ANT GNSS L1 L2 L5 ACTIVE DOME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.563GHz, 1.565GHz ~ 1.586GHz, 1.596GHz ~ 1.608GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.5, 1.4, 1.2, 1.1, 1.5 | |
Return Loss | -14.0dB, -15.6dB, -20.8dB, -26.4dB, -14.0dB | |
Gain | 33dBi, 32dBi, 29dBi, 30dBi, 32dBi | |
Features | Cable - 2m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.181" (30.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.32000 | $46.32 |
| 10 | $44.08100 | $440.81 |
| 25 | $42.04640 | $1,051.16 |
| 100 | $40.19120 | $4,019.12 |