2383938-2 | |
|---|---|
DigiKey Part Number | 17-2383938-2TR-ND - Tape & Reel (TR) 17-2383938-2CT-ND - Cut Tape (CT) 17-2383938-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-2 |
Description | TERMI-BLOK SMD MOUNT 180_2P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.18000 | $4.18 |
| 10 | $2.97700 | $29.77 |
| 25 | $2.60520 | $65.13 |
| 50 | $2.37280 | $118.64 |
| 100 | $2.18060 | $218.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | $1.99670 | $459.24 |
| 460 | $1.87720 | $863.51 |
| 690 | $1.81926 | $1,255.29 |
| 1,150 | $1.75703 | $2,020.58 |
| 1,610 | $1.72181 | $2,772.11 |
| 2,300 | $1.68889 | $3,884.45 |
| 5,750 | $1.62175 | $9,325.06 |