Power Transformers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 289 Factory Check Lead Time | 1 : $46.18000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 22A, Series 11A | Dual | Dual | No | 175VA | Chassis Mount | Solder, Quick Connect | 79.50mm L x 71.37mm W | 95.25mm | 4000Vrms | 5.5 lbs (2.5 kg) | |||
0 In Stock Check Lead Time | 20 : $60.30150 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 22A, Series 11A | Dual | Dual | No | 175VA | Chassis Mount | Wire Leads | 79.40mm L x 79.70mm W | 95.30mm | 4000Vrms | 5.5 lbs (2.5 kg) | |||
4 In Stock 128 Factory | 1 : $65.00000 Bulk | - | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 22A, Series 11A | Dual | Dual | No | 175VA | Chassis Mount | Solder, Quick Connect | 79.25mm L x 81.28mm W | 95.25mm | 4000Vrms | 5 lbs (2.3 kg) | |||
2 In Stock | 1 : $71.82000 Box | - | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 22A, Series 11A | Dual | Dual | No | 175VA | Chassis Mount | Solder, Quick Connect | 79.40mm L x 79.70mm W | 95.30mm | 4000Vrms | 5.5 lbs (2.5 kg) | |||
0 In Stock Check Lead Time | 10 : $117.21600 Box | - | - | Box | Active | Laminated Core | 105V, 115V, 125V | Parallel 8V, Series 16V | Parallel 24A, Series 12A | Single, Multiple Taps | Single, Multiple Taps | Yes | 192VA | Chassis Mount | Solder, Quick Connect | 104.80mm L x 98.40mm W | 87.30mm | 1500Vrms | 7.9 lbs (3.6 kg) | ||
0 In Stock Check Lead Time | 10 : $141.99500 Bulk | - | Bulk | Active | Laminated Core | 100V, 115V, 200V, 215V, 230V | Parallel 8V, Series 16V | Parallel 25A, Series 12.5A | Dual, Multiple Taps | Dual | No | 200VA | Chassis Mount | Terminal Block | 95.30mm L x 113.30mm W | 93.10mm | 4000Vrms | 6.3 lbs (2.9 kg) | |||
0 In Stock Check Lead Time | 10 : $152.14800 Bulk | - | Bulk | Active | Laminated Core | 100V, 115V, 200V, 215V, 230V | Parallel 8V, Series 16V | Parallel 31.2A, Series 15.6A | Dual, Multiple Taps | Dual | No | 250VA | Chassis Mount | Terminal Block | 104.80mm L x 104.90mm W | 98.20mm | 4000Vrms | 6.8 lbs (3.1 kg) | |||
0 In Stock | Obsolete | - | - | Bulk | Obsolete | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 22A, Series 11A | Dual | Dual | No | 175VA | Chassis Mount | Solder, Quick Connect | 79.38mm L x 73.03mm W | 95.25mm | 4000Vrms | - |