50 F (EDLC) Supercapacitor 3.8 V Radial, Can 450mOhm 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 F (EDLC) Supercapacitor 3.8 V Radial, Can 450mOhm 1000 Hrs @ 60°C
Hybrid Supercapacitor Technology Overview
What is the difference between a battery and a supercapacitor?

HSL1020-3R8506-R

DigiKey Part Number
283-HSL1020-3R8506-R-ND
Manufacturer
Manufacturer Product Number
HSL1020-3R8506-R
Description
CAP LITHIUM HYBRID 50F 3.8V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 3.8 V Radial, Can 450mOhm 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
450mOhm
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.93900$39.39
50$3.34340$167.17
100$3.15920$315.92
500$2.84746$1,423.73
1,000$2.75087$2,750.87
2,500$2.64883$6,622.07
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.