ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6254ATCGGAALW

DigiKey Part Number
296-AM6254ATCGGAALW-ND
Manufacturer
Manufacturer Product Number
AM6254ATCGGAALW
Description
IC MPU SITARA 1.4GHZ 425FCCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM6254ATCGGAALW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
ARM® Cortex®-M4F
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LVDS
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Mounting Type
Surface Mount
Package / Case
425-VFBGA, FCCSPBGA
Supplier Device Package
425-FCCSP (13x13)
Additional Interfaces
DMA, GPIO, I2C, MMC/SD, QSPI, SPI, TDM, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$29.02000$29.02
10$23.43300$234.33
25$22.03760$550.94
119$20.35050$2,421.71
357$19.53608$6,974.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.