Limit Switches

Results: 4,240
Stocking Options
Environmental Options
Media
Exclude
4,240Results
Search Entry
Applied FiltersRemove All

Showing
of 4,240
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Mechanical Life
Electrical Life
Operating Temperature
ESE-22MV
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
288,190
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.26403
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
30gf
-
0.232" (5.9mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
ESE-11MV1
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
15,929
In Stock
1 : $0.52000
Cut Tape (CT)
800 : $0.31794
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
35gf
-
0.305" (7.75mm)
-
-
-
50,000 Cycles
50,000 Cycles
-10°C ~ 70°C
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
68,155
In Stock
1 : $0.63000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.126" (3.2mm)
-
-
0.079" (2.0mm)
-
20,000 Cycles
-20°C ~ 70°C
ESE-13V0xx
SWITCH DETECTOR SPST-NO 0.01A 5V
Panasonic Electronic Components
53,833
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.35736
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
Board Guide
30gf
-
15°
15°
-
60°
50,000 Cycles
50,000 Cycles
-10°C ~ 60°C
D2F-01L
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
88,057
In Stock
2,000
Factory
1 : $0.98000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
TS0101F020P
SWITCH SNAP ACTION SPDT 0.3A 6V
E-Switch
16,526
In Stock
1 : $0.98000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
300mA (DC)
-
6 V
Lever, Straight
Through Hole
PC Pin
-
-
20gf
-
0.264" (6.7mm)
0.071" (1.8mm)
-
-
100,000 Cycles
50,000 Cycles
-25°C ~ 85°C
HDT Series
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
39,770
In Stock
1 : $1.01000
Cut Tape (CT)
2,450 : $0.55279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.120" (3.05mm)
0.012" (0.3mm)
-
0.039" (1.0mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
4,357
In Stock
1,000
Factory
1 : $1.02000
Tray
-
Tray
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2F-xL-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
6,462
In Stock
1,000
Factory
1 : $1.05000
Bulk
-
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
SS-3GP
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
7,712
In Stock
1 : $1.07000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
153gf
20gf
0.330" (8.4mm)
0.024" (0.6mm)
0.006" (0.15mm)
0.015" (0.4mm)
1,000,000 Cycles
100,000 Cycles
-25°C ~ 85°C
SS-01GL13PT, SS-3GL13PT
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
49,460
In Stock
1 : $1.08000
Tray
Tariff may apply if shipping to the United States
Tray
Active
SPDT
On-Mom
3A (AC/DC)
125 V
30 V
Lever, Simulated Roller
Chassis Mount
Quick Connect - 0.110" (2.8mm)
IP40
-
51gf
5.099gf
0.420" (10.7mm)
-
0.031" (0.8mm)
0.039" (1.0mm)
1,000,000 Cycles
100,000 Cycles
-25°C ~ 85°C
D2F-01FL-D3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
8,241
In Stock
1 : $1.09000
Bulk
-
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
25gf
2.039gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
100,000 Cycles
-40°C ~ 85°C
D2F-xxx-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
19,256
In Stock
1 : $1.11000
Bulk
-
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
SDS001, SDS001R
SWITCH DETECT SPST-NO 100MA 12V
C&K
13,060
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.64879
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
75gf
-
-
-
-
0.079" (2.0mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
SS0750301F040P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
4,121
In Stock
1 : $1.23000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Straight
Through Hole
PC Pin
-
-
40gf
15gf
0.345" (8.8mm)
0.063" (1.6mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
SS0750303F050P1A
SWITCH SNAP ACTION SPDT 3A 125V
E-Switch
5,311
In Stock
1 : $1.25000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Simulated Roller
Through Hole
PC Pin
-
-
50gf
15gf
0.380" (9.7mm)
0.053" (1.35mm)
-
-
1,000,000 Cycles
100,000 Cycles
-25°C ~ 75°C
D2LS-11
SWITCH SNP ACT SPST-NO 0.001A 6V
Omron Electronics Inc-EMC Div
5,049
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $1.03175
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
6 V
Round (Pin Plunger)
Surface Mount
SMD (SMT) Tab
IP40
Board Guide
122gf
15gf
0.126" (3.2mm)
-
0.005" (0.13mm)
0.004" (0.1mm)
5,000,000 Cycles
5,000,000 Cycles
-25°C ~ 85°C
CL-DA-1CB4-A2T
SWITCH DETECT SPST-NO 0.1A 12V
Nidec Components Corporation
9,688
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.72087
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-
50,000 Cycles
-40°C ~ 85°C
CL-DA-1BB4-A2T
SWITCH DETECT SPST-NC 0.1A 12V
Nidec Components Corporation
3,425
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.76568
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NC
On-Mom
100mA (DC)
-
12 V
Overtravel Plunger
Surface Mount, Right Angle
Gull Wing
-
-
76gf
-
0.134" (3.4mm)
0.014" (0.35mm)
-
0.079" (2.0mm)
-
50,000 Cycles
-40°C ~ 85°C
SS-5GL
SWITCH SNAP ACTION SPDT 5A 125V
Omron Electronics Inc-EMC Div
6,767
In Stock
24,000
Factory
1 : $1.32000
Bulk
-
Bulk
Active
SPDT
On-Mom
5A (AC)
125 V
-
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
50gf
6.118gf
0.345" (8.8mm)
-
0.031" (0.8mm)
0.047" (1.2mm)
30,000,000 Cycles
200,000 Cycles
-25°C ~ 85°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
4,442
In Stock
4,000
Factory
1 : $1.34000
Bulk
-
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
1,000,000 Cycles
30,000 Cycles
-40°C ~ 85°C
hdt0004
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
30,258
In Stock
1 : $1.40000
Cut Tape (CT)
2,800 : $0.75675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
-
35gf
-
0.138" (3.5mm)
0.012" (0.3mm)
-
0.039" (1.0mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
HDT Series
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
7,254
In Stock
1 : $1.40000
Cut Tape (CT)
2,000 : $0.77492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount
SMD (SMT) Tab
-
Board Guide
35gf
-
0.197" (5.0mm)
0.012" (0.3mm)
-
0.045" (1.1mm)
100,000 Cycles
100,000 Cycles
-40°C ~ 85°C
SPVR110102
SWITCH DETECT SPST-NO 0.001A 5V
Alps Alpine
8,151
In Stock
1 : $1.44000
Cut Tape (CT)
2,500 : $0.78688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-On
1mA (DC)
-
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
SMD (SMT) Tab
-
-
306gf
-
-
-
-
0.075" (1.90mm)
50,000 Cycles
50,000 Cycles
-40°C ~ 85°C
D3D-111, D3D-121, D3D-131
SWITCH SNAP ACT SPST-NO 1A 125V
Omron Electronics Inc-EMC Div
5,405
In Stock
1 : $1.47000
Bulk
-
Bulk
Active
SPST-NO
Off-Mom
1A (AC)
125 V
-
Overtravel Plunger
Panel Mount, Snap-In
Connector
IP00
-
204gf
-
0.472" (12.0mm)
-
-
-
300,000 Cycles
50,000 Cycles
-30°C ~ 60°C
Showing
of 4,240

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.