CRCW080547R0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW080547R0FKEACTR-ND - Tape & Reel (TR) 541-CRCW080547R0FKEACCT-ND - Cut Tape (CT) 541-CRCW080547R0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547R0FKEAC |
Description | RES 47 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547R0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04200 | $0.42 |
| 25 | $0.03160 | $0.79 |
| 50 | $0.02600 | $1.30 |
| 100 | $0.02160 | $2.16 |
| 250 | $0.01720 | $4.30 |
| 500 | $0.01466 | $7.33 |
| 1,000 | $0.01268 | $12.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00917 | $45.85 |
| 10,000 | $0.00830 | $83.00 |
| 15,000 | $0.00787 | $118.05 |
| 25,000 | $0.00741 | $185.25 |
| 35,000 | $0.00715 | $250.25 |
| 50,000 | $0.00690 | $345.00 |