84-5130.0020 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 29
Unit Price: $45.67000
Datasheet
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator
EAO - Series 84 E-Stops and Stop Switches

84-5130.0020

DigiKey Part Number
84-5130.0020-ND
Manufacturer
Manufacturer Product Number
84-5130.0020
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 65°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes