Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
PTS-00079-201
PTS-00079-201

PTS-00079-201

DigiKey Part Number
4272-PTS-00079-201-ND
Manufacturer
Manufacturer Product Number
PTS-00079-201
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PTS-00079-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTSolns
Series
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
5 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
2.30" L x 4.00" W (58.4mm x 101.6mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.51000$2.51
10$2.50000$25.00
Manufacturers Standard Package