BFU550XAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 49,812
Unit Price: $0.28000
Datasheet

Similar


Infineon Technologies
In Stock: 84,295
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 25,535
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,110
Unit Price: $0.10000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 20
Unit Price: $267.40000
Datasheet

Similar


onsemi
In Stock: 11,716
Unit Price: $0.26000
Datasheet
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143B
SOT143

BFU550XAR

DigiKey Part Number
568-11517-2-ND - Tape & Reel (TR)
568-11517-1-ND - Cut Tape (CT)
568-11517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU550XAR
Description
RF TRANS NPN 12V 11GHZ SOT-143B
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
0.75db @ 900MHz
Gain
21.5dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 15mA, 8V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.