ADC, Audio 32 b 768k I2C, SPI 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320ADC5140IRTWR

DigiKey Part Number
296-TLV320ADC5140IRTWRTR-ND - Tape & Reel (TR)
296-TLV320ADC5140IRTWRCT-ND - Cut Tape (CT)
296-TLV320ADC5140IRTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320ADC5140IRTWR
Description
IC ADC AUDIO 768K 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k I2C, SPI 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLV320ADC5140IRTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
4
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
I2C, SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 3.6V, 1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,621
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.05700$50.57
25$4.67760$116.94
100$4.26050$426.05
250$4.06168$1,015.42
500$3.94184$1,970.92
1,000$3.84321$3,843.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.72136$11,164.08
Manufacturers Standard Package