Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 250 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC945CYTA

DigiKey Part Number
KSC945CYTACT-ND - Cut Tape (CT)
KSC945CYTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC945CYTA
Description
TRANS NPN 50V 0.15A TO-92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 250 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC945CYTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,454
Factory Stock: 76,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17800$1.78
100$0.11110$11.11
500$0.08188$40.94
1,000$0.07242$72.42
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.06444$128.88
4,000$0.05771$230.84
6,000$0.05428$325.68
10,000$0.05042$504.20
14,000$0.04813$673.82
20,000$0.04590$918.00
50,000$0.04102$2,051.00
100,000$0.03800$3,800.00
200,000$0.03550$7,100.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.