CL10B105KP8NNNC | |
|---|---|
DigiKey Part Number | 1276-1946-2-ND - Tape & Reel (TR) 1276-1946-1-ND - Cut Tape (CT) 1276-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KP8NNNC |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KP8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 50 | $0.02320 | $1.16 |
| 100 | $0.01990 | $1.99 |
| 500 | $0.01416 | $7.08 |
| 1,000 | $0.01242 | $12.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00982 | $39.28 |
| 8,000 | $0.00885 | $70.80 |
| 12,000 | $0.00837 | $100.44 |
| 20,000 | $0.00784 | $156.80 |
| 28,000 | $0.00753 | $210.84 |
| 40,000 | $0.00723 | $289.20 |