Parylene N30 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Parylene N30 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height
B64290P0036X830
B64290P0036X830

B64290P0036X830

DigiKey Part Number
495-75893-ND
Manufacturer
Manufacturer Product Number
B64290P0036X830
Description
FERRITE CORE TOROID 700NH N30
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Parylene N30 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290P0036X830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
N30
Diameter
0.158" (4.02mm)
Inductance Factor (Al)
700 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
4300
Core Factor (ΣI/A) mm⁻¹
7.7
Effective Length (le) mm
9.63
Effective Area (Ae) mm²
1.25
Effective Magnetic Volume (Ve) mm³
12.0
Finish
Parylene
Height
0.064" (1.62mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,714
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.21800$2.18
25$0.18840$4.71
50$0.16840$8.42
100$0.14980$14.98
250$0.12752$31.88
500$0.11206$56.03
1,000$0.09770$97.70
5,000$0.09625$481.25