Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61023DRLR

DigiKey Part Number
296-TPS61023DRLRTR-ND - Tape & Reel (TR)
296-TPS61023DRLRCT-ND - Cut Tape (CT)
296-TPS61023DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61023DRLR
Description
IC REG BOOST ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS61023DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,852
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.78200$7.82
25$0.70680$17.67
100$0.62360$62.36
250$0.58392$145.98
500$0.56004$280.02
1,000$0.54037$540.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51087$2,043.48
8,000$0.49990$3,999.20
12,000$0.49441$5,932.92
20,000$0.48833$9,766.60
Manufacturers Standard Package