218-4LPSTR | |
|---|---|
DigiKey Part Number | 119-218-4LPSTR-ND - Tape & Reel (TR) 119-218-4LPSTRCT-ND - Cut Tape (CT) 119-218-4LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.246" (6.25mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.08700 | $10.87 |
| 25 | $1.01040 | $25.26 |
| 100 | $0.90030 | $90.03 |
| 250 | $0.83424 | $208.56 |
| 500 | $0.78864 | $394.32 |
| 1,000 | $0.74702 | $747.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70949 | $1,418.98 |
| 4,000 | $0.67597 | $2,703.88 |
| 6,000 | $0.65816 | $3,948.96 |
| 10,000 | $0.63754 | $6,375.40 |
| 14,000 | $0.62501 | $8,750.14 |