New at DigiKey
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY225G3S

DigiKey Part Number
5875-APY225G3STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY225G3S
Description
SSR RELAY SPST-NO 2.5A 100V, SOP
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Load
0 V ~ 100 V
Load Current
2.5 A
On-State Resistance (Max)
0.12 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from APSEMI
FREE SHIPPING on orders of $200.00 or more for products shipped by APSEMI
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.86000$8.60
100$0.74500$74.50
500$0.64680$323.40
1,000$0.58800$588.00
2,000$0.54390$1,087.80
6,000$0.51800$3,108.00
10,000$0.49860$4,986.00