Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
968 In Stock | 1 : $110.43000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 5 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
6 In Stock | 1 : $110.43000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 10 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
25 In Stock | 1 : $110.43000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 6.43 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
11 In Stock | 1 : $110.43000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 8 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 540 : $92.76002 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 5 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 540 : $92.76002 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 3.75 A | 120W (180W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 |