6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F2G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6013.0474

DigiKey Part Number
486-4173-ND
Manufacturer
Manufacturer Product Number
6013.0474
Description
CORD IEC 884/EN50 075 - C7 6.56'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F2G0.75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 884/EN50 075
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
H03VVH2-F2G0.75
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
SEV, VDE
Approved Countries
Europe, Germany, Switzerland
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
2.5A
Operating Temperature
-25°C ~ 70°C
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.51000$5.51
10$4.67800$46.78
25$4.38480$109.62
50$4.17520$208.76
120$3.92508$471.01
360$3.63236$1,307.65
600$3.50383$2,102.30
1,080$3.36161$3,630.54
2,520$3.16676$7,980.24
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.