Mom-Off-On Toggle Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : $8.24000 Box | Tariff may apply if shipping to the United States | Box | Active | Panel Mount | SPDT | Mom-Off-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.20mm Dia | M6 x 0.75 | - | - | -45°C ~ 140°C | |||
553 In Stock | 1 : $4.46000 Box | Tariff may apply if shipping to the United States | Box | Active | Through Hole | SPDT | Mom-Off-On | 150mA (DC) | - | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -40°C ~ 85°C | |||
400 In Stock | 1 : $6.24000 Box | Tariff may apply if shipping to the United States | Box | Active | Through Hole | SPDT | Mom-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -20°C ~ 85°C | |||
479 In Stock | 1 : $6.63000 Box | Tariff may apply if shipping to the United States | Box | Active | Through Hole, Right Angle | SPDT | Mom-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -20°C ~ 85°C | |||
474 In Stock | 1 : $8.20000 Box | Tariff may apply if shipping to the United States | Box | Active | Through Hole | DPDT | Mom-Off-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | - | -20°C ~ 85°C | |||
130 In Stock | 1 : $10.14000 Box | Tariff may apply if shipping to the United States | Box | Active | Panel Mount | SPDT | Mom-Off-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.20mm Dia | M6 x 0.75 | IP67 - Dust Tight, Waterproof | - | -45°C ~ 140°C | |||
431 In Stock | 1 : $10.72000 Box | Tariff may apply if shipping to the United States | Box | Active | Panel Mount | SPDT | Mom-Off-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 11.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | 15/32-32 | - | - | -45°C ~ 140°C | |||
454 In Stock | 1 : $11.01000 Box | Tariff may apply if shipping to the United States | Box | Active | Panel Mount | DPDT | Mom-Off-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.20mm Dia | M6 x 0.75 | - | - | -45°C ~ 140°C | |||
489 In Stock | 1 : $15.56000 Box | Tariff may apply if shipping to the United States | Box | Active | Panel Mount | 3PDT | Mom-Off-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.20mm Dia | M6 x 0.75 | - | - | -45°C ~ 140°C | |||
499 In Stock | 1 : $18.93000 Box | Tariff may apply if shipping to the United States | Box | Active | Panel Mount | 4PDT | Mom-Off-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard Round | 10.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.20mm Dia | M6 x 0.75 | - | - | -45°C ~ 140°C | |||
20 In Stock | 1 : $25.03000 Bulk | - | - | Bulk | Active | Panel Mount | DPDT | Mom-Off-On | 15A (DC) | - | 24 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
69 In Stock 476 Factory | 1 : $18.31000 Bulk | - | - | Bulk | Active | Panel Mount | SPDT | Mom-Off-On | 15A (DC) | - | 24 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Screw Terminal | Circular - 11.90mm Dia | 15/32-32 | - | - | - |