PCN10EA-44P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124256-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-44P-2.54DS(72) |
Description | CONN DIN HDR 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10EA-44P-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 20 | $4.76700 | $95.34 |
| 40 | $4.53925 | $181.57 |
| 60 | $4.41100 | $264.66 |
| 100 | $4.25480 | $425.48 |
| 260 | $3.97746 | $1,034.14 |
| 500 | $3.79820 | $1,899.10 |
| 1,000 | $3.61707 | $3,617.07 |
| 2,500 | $3.39088 | $8,477.20 |