AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : $28.20000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 170 ~ 264 VAC | 30V | - | - | - | - | - | 5 A | - | - | - | - | - | 150W | Household Appliances, ITE (Commercial) | 3.75 kV | 85.8% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cTUVus, TUV | 60335-1; 60950-1; 62368-1 | |||
6 In Stock | 1 : $30.35000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 255 ~ 370 VDC | 27V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 451W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.38" H (225.0mm x 124.0mm x 35.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : $34.05000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 255 ~ 370 VDC | 27V | - | - | - | - | - | 22.2 A | - | - | - | - | - | 599W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) | - | 60335-1; 62368-1 | |||
8 In Stock | 1 : $34.34000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 27V | - | - | - | - | - | 22.2 A | - | - | - | - | - | 599W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
51 In Stock | 1 : $35.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 5.6 A | - | - | - | - | - | 151W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 2.95" W x 1.61" H (222.0mm x 75.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
13 In Stock | 1 : $36.90000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 7.4 A | - | - | - | - | - | 200W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
2 In Stock | 1 : $36.90000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 27V | - | - | - | - | - | 5.6 A | - | - | - | - | 5.6 A | 150W | Household Appliances, ITE (Commercial), Laboratory, Medical | 4.2 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL | 60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1 | |||
6 In Stock | 1 : $37.65000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 176 ~ 264 VAC, 240 ~ 370 VDC | 27V | - | - | - | - | - | 22.2 A | - | - | - | - | - | 599W | ITE (Commercial) | 4 kV | 87% | -20°C ~ 60°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
309 In Stock | 1 : $38.60000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 5.6 A | - | - | - | - | - | 151W | ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1 In Stock | 1 : $42.20000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 27V | - | - | - | - | - | 7.4 A | - | - | - | - | 7.4 A | 200W | Household Appliances, ITE (Commercial), Laboratory, Medical | 4.2 kV | 94.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cULus, cURus, DEKRA, EAC, KC, UKCA, UL | 60335-1; 60601-1; 61010-1; 61558-1; 62368-1; 62477-1 | |||
19 In Stock | 1 : $42.40000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | - | 6.7 A | - | - | - | - | - | 181W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
13 In Stock | 1 : $42.40000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 30V | - | - | - | - | - | 6 A | - | - | - | - | - | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
77 In Stock | 1 : $44.10000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 27V | - | - | - | - | - | 7.5 A | - | - | - | - | - | 203W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
4 In Stock | 1 : $45.20000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 27.6V | - | - | - | - | - | 7.7 A | - | - | - | - | - | 240W | ITE (Commercial) | 3 kV | 87.5% | -20°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
8 In Stock | 1 : $49.88000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 30.5V | - | - | - | - | - | 16.4 A | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 4 kV | 94.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, UKCA | 60335-1; 62368-1 | |||
4 In Stock | 1 : $50.00000 Box | Tariff may apply if shipping to the United States | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27.6V | 27.6V | - | - | - | - | 3.8 A | 2 A | - | - | - | - | 160W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.26" H (152.4mm x 76.2mm x 32.0mm) | CB, CE, cURus, TUV | - | |||
64 In Stock | 1 : $52.30000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27.6V | 27.6V | - | - | - | - | 3.8 A | 2 A | - | - | - | - | 160W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.12" L x 3.35" W x 1.46" H (155.4mm x 85.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
13 In Stock 36 Marketplace | 1 : $52.63000 Tray 1 : $94.95000 Tray | Tariff may apply if shipping to the United States | Tray Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 6.66 A | - | - | - | - | - | 180W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 62368-1 | |||
24 In Stock | 1 : $53.08000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 6.66 A | - | - | - | - | - | 180W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
101 In Stock | 1 : $53.20000 Box | Tariff may apply if shipping to the United States | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 27V | - | - | - | - | - | 11.9 A | - | - | - | - | - | 321W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
23 In Stock | 1 : $54.69000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 7.4 A | - | - | - | - | - | 200W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 62368-1 | |||
23 In Stock | 1 : $55.14000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 7.4 A | - | - | - | - | - | 200W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
20 In Stock | 1 : $56.92000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 8.35 A | - | - | - | - | - | 225W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 62368-1 | |||
15 In Stock | 1 : $57.36000 Tray | Tariff may apply if shipping to the United States | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 8.35 A | - | - | - | - | - | 225W | Household Appliances, Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CE, cURus | 60335-1; 60601-1 | |||
17 In Stock | 1 : $59.62000 Box | Tariff may apply if shipping to the United States | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27V | - | - | - | - | - | 6.66 A | - | - | - | - | - | 180W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CE, cURus | 60335-1; 62368-1 |