Power Distribution Switches, Load Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
91,410
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $0.90900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
1,584
In Stock
1 : $1.96000
Cut Tape (CT)
1,000 : $1.03459
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
8,421
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $1.03826
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
18-DIP
IC PWR SWITCH N-CHAN 1:1 18DIP
Toshiba Semiconductor and Storage
7,877
In Stock
1 : $2.13000
Tube
-
-
Tube
Active
-
-40°C ~ 85°C (TA)
-
-
Through Hole
18-DIP
18-DIP (0.300", 7.62mm)
18-SOIC
IC PWR SWITCH N-CHAN 1:1 18SOP
Toshiba Semiconductor and Storage
0
In Stock
Active
-
-
Tube
Active
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
Showing
of 5

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.