FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
757 In Stock | 1 : $1.47000 Bulk | - | Bulk | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.012" (0.30mm) | Solder | 0.20mm | 0.041" (1.05mm) | Flip Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA46), Nylon 4/6 | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 3,000 : $0.64008 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 11 | 0.012" (0.30mm) | Solder | 0.20mm | 0.041" (1.05mm) | Flip Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA46), Nylon 4/6 | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 3,000 : $0.73819 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.012" (0.30mm) | Solder | 0.20mm | 0.041" (1.05mm) | Flip Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA46), Nylon 4/6 | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 3,000 : $0.83750 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 27 | 0.012" (0.30mm) | Solder | 0.20mm | 0.041" (1.05mm) | Flip Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA46), Nylon 4/6 | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 3,000 : $0.87963 Bulk | - | Bulk | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 25 | 0.012" (0.30mm) | Solder | 0.20mm | 0.041" (1.05mm) | Flip Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA46), Nylon 4/6 | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 3,000 : $0.92894 Bulk | - | Bulk | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.012" (0.30mm) | Solder | 0.20mm | 0.041" (1.05mm) | Flip Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA46), Nylon 4/6 | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 23 | 0.012" (0.30mm) | Solder | 0.20mm | 0.041" (1.05mm) | Flip Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA46), Nylon 4/6 | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 |