Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) ISO Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) ISO Micro
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ESR10-NC2A4HB-00-D2-10A

DigiKey Part Number
302-1465-ND
Manufacturer
Manufacturer Product Number
ESR10-NC2A4HB-00-D2-10A
Description
SSR RELAY SPST-NO 10A 10-32V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) ISO Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
10 V ~ 32 V
Load Current
10 A
Termination Style
Plug In
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
ISO Micro
Approval Agency
KBA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.00000$21.00
10$18.70300$187.03
30$17.69667$530.90
50$17.24680$862.34
100$16.65430$1,665.43
250$15.90164$3,975.41
500$15.35454$7,677.27
Manufacturers Standard Package