TLC5947DAP | |
|---|---|
DigiKey Part Number | 296-23576-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5947DAP |
Description | IC LED DRVR LINEAR 30MA 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5947DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 30mA | |
Frequency | 4MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.73500 | $37.35 |
| 46 | $3.28500 | $151.11 |
| 138 | $3.06188 | $422.54 |
| 276 | $2.95264 | $814.93 |
| 506 | $2.87308 | $1,453.78 |
| 1,012 | $2.79724 | $2,830.81 |
| 2,530 | $2.71721 | $6,874.54 |