IAF-121BRSXB-P200 | |
|---|---|
DigiKey Part Number | 5448-IAF-121BRSXB-P200-ND |
Manufacturer | |
Manufacturer Product Number | IAF-121BRSXB-P200 |
Description | ANT 2.4 MAGNETIC STR WHIP RP-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Straight RP-SMA Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | -9dB | |
Gain | 3.5dBi | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.268" (83.00mm) | |
Applications | 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.88000 | $9.88 |
| 10 | $9.40300 | $94.03 |
| 25 | $8.96920 | $224.23 |
| 100 | $8.57350 | $857.35 |