Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCR1060M

DigiKey Part Number
TDCR1060M-ND
Manufacturer
Manufacturer Product Number
TDCR1060M
Description
DISP 7SEG 0.39" QUAD RED 16DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
TDCR1060M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment Clock
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
6mcd
Wavelength - Peak
631nm
Power Dissipation (Max)
60mW
Package / Case
16-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,065
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.34000$3.34
12$2.39083$28.69
108$1.89750$204.93
504$1.67593$844.67
1,008$1.59991$1,612.71
2,004$1.53608$3,078.30
5,004$1.46597$7,335.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.