Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25628ERYKR

DigiKey Part Number
296-BQ25628ERYKRTR-ND - Tape & Reel (TR)
296-BQ25628ERYKRCT-ND - Cut Tape (CT)
296-BQ25628ERYKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25628ERYKR
Description
BQ25628ERYKR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
EDA/CAD Models
BQ25628ERYKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
4.8V (Max)
Voltage - Supply (Max)
18V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-PowerWFQFN
Supplier Device Package
18-WQFN-HR (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,445
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.08700$20.87
25$1.90960$47.74
100$1.71470$171.47
250$1.62180$405.45
500$1.56578$782.89
1,000$1.51967$1,519.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.46272$4,388.16
6,000$1.43486$8,609.16
Manufacturers Standard Package