32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS06-32.768KHZ-6-1-T

DigiKey Part Number
535-ABS06-32.768KHZ-6-1-TTR-ND - Tape & Reel (TR)
535-ABS06-32.768KHZ-6-1-TCT-ND - Cut Tape (CT)
535-ABS06-32.768KHZ-6-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-32.768KHZ-6-1-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06-32.768KHZ-6-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,304
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.43100$14.31
25$1.35320$33.83
50$1.29700$64.85
100$1.24340$124.34
250$1.14824$287.06
500$1.09694$548.47
1,000$1.08064$1,080.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96837$2,905.11
6,000$0.96340$5,780.40
9,000$0.94556$8,510.04
Manufacturers Standard Package