QBLP675-IW-WW | |
---|---|
DigiKey Part Number | 1516-QBLP675-IW-WWTR-ND - Tape & Reel (TR) 1516-QBLP675-IW-WWCT-ND - Cut Tape (CT) 1516-QBLP675-IW-WWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IW-WW |
Description | LED WARM WHT DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IW-WW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26600 | $2.66 |
100 | $0.18930 | $18.93 |
500 | $0.15444 | $77.22 |
1,000 | $0.14294 | $142.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12811 | $384.33 |
6,000 | $0.12055 | $723.30 |
9,000 | $0.11667 | $1,050.03 |
15,000 | $0.11229 | $1,684.35 |
21,000 | $0.10968 | $2,303.28 |
30,000 | $0.10713 | $3,213.90 |
75,000 | $0.10152 | $7,614.00 |