QBL8xxxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL8O30C

DigiKey Part Number
1516-QBL8O30C-ND
Manufacturer
Manufacturer Product Number
QBL8O30C
Description
LED ORANGE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.90mm
Base Product Number
In-Stock: 7,102
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.28100$2.81
100$0.20040$20.04
500$0.16378$81.89
1,000$0.15172$151.72
2,000$0.14144$282.88
5,000$0.13019$650.95
10,000$0.12316$1,231.60
25,000$0.11548$2,887.00
Manufacturers Standard Package