170-10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-170-20-0000

DigiKey Part Number
CCE20G-ND
Manufacturer
Manufacturer Product Number
CWR-170-20-0000
Description
CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
CWR-170-20-0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.032" ~ 0.070" (0.81mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Blue
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.38000$6.38
10$5.42200$54.22
25$5.08240$127.06
50$4.83960$241.98
100$4.60850$460.85
300$4.26483$1,279.45
500$4.11394$2,056.97
1,000$3.91775$3,917.75
2,500$3.67277$9,181.92
Manufacturers Standard Package