8120-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8120-RC

DigiKey Part Number
M8915-ND
Manufacturer
Manufacturer Product Number
8120-RC
Description
CMC 2.4MH 17A 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 17A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
8120-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
2.4 mH @ 1 kHz
Current Rating (Max)
17A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.700" L x 0.900" W (43.18mm x 22.86mm)
Height (Max)
1.650" (41.91mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
In-Stock: 250
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.26000$12.26
10$10.08500$100.85
25$9.33120$233.28
50$8.79900$439.95
168$7.94232$1,334.31
336$7.60000$2,553.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.