Image for DB3C-B1MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3C-B1MC

DigiKey Part Number
DB3C-B1MC-ND
Manufacturer
Manufacturer Product Number
DB3C-B1MC
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
22gf
Release Force
-
Operating Position
0.492" (12.5mm)
Pretravel
0.394" (10.0mm)
Differential Travel
0.055" (1.4mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 735 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,120$1.85991$2,083.10
Manufacturers Standard Package

Other Suppliers on DigiKey

735In Stock
Ships from WEC