Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 416 62259200 1176000 2104-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU095-2FFVC2104E

DigiKey Part Number
XCVU095-2FFVC2104E-ND
Manufacturer
Manufacturer Product Number
XCVU095-2FFVC2104E
Description
IC FPGA 416 I/O 2104FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 416 62259200 1176000 2104-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
67200
Number of Logic Elements/Cells
1176000
Total RAM Bits
62259200
Number of I/O
416
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2104-FCBGA (47.5x47.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21,522.54000$21,522.54
Manufacturers Standard Package