1050QN1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 9
Unit Price: $8.18000
Datasheet
1050QN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050QN1

DigiKey Part Number
1050QN1-ND
Manufacturer
Manufacturer Product Number
1050QN1
Description
INDICATOR NEON RED PANEL MNT
Customer Reference
Detailed Description
Neon Panel Indicator Red 105V ~ 125V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
1050QN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$4.91510$491.51
Manufacturers Standard Package