



MMB02070C4704FB200 | |
|---|---|
DigiKey Part Number | 749-1941-2-ND - Tape & Reel (TR) 749-1941-1-ND - Cut Tape (CT) 749-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C4704FB200 |
Description | RES 4.7M OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C4704FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28300 | $2.83 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.21300 | $10.65 |
| 100 | $0.18990 | $18.99 |
| 250 | $0.16456 | $41.14 |
| 500 | $0.14872 | $74.36 |
| 1,000 | $0.13526 | $135.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12381 | $247.62 |
| 4,000 | $0.11408 | $456.32 |
| 6,000 | $0.10908 | $654.48 |
| 10,000 | $0.10343 | $1,034.30 |
| 14,000 | $0.10006 | $1,400.84 |
| 20,000 | $0.09676 | $1,935.20 |
| 24,000 | $0.09519 | $2,284.56 |
| 48,000 | $0.08977 | $4,308.96 |
| 50,000 | $0.08947 | $4,473.50 |

