


AC05000003609JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000003609JAC00CT-ND - Cut Tape (CT) 749-AC05000003609JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000003609JAC00 |
Description | RES 36 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC05000003609JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.80300 | $8.03 |
| 25 | $0.68800 | $17.20 |
| 50 | $0.61600 | $30.80 |
| 100 | $0.55460 | $55.46 |
| 250 | $0.48728 | $121.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.44514 | $222.57 |
| 1,000 | $0.40934 | $409.34 |
| 1,500 | $0.39095 | $586.43 |
| 2,500 | $0.37014 | $925.35 |
| 3,500 | $0.35773 | $1,252.06 |
| 5,000 | $0.34562 | $1,728.10 |
| 6,000 | $0.33981 | $2,038.86 |
| 12,000 | $0.31986 | $3,838.32 |
| 12,500 | $0.31879 | $3,984.88 |

