
AC03000001208JAC00 | |
---|---|
DigiKey Part Number | 749-AC03000001208JAC00CT-ND - Cut Tape (CT) 749-AC03000001208JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000001208JAC00 |
Description | RES 1.2 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000001208JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.512" L (4.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.61600 | $6.16 |
25 | $0.52600 | $13.15 |
50 | $0.46980 | $23.49 |
100 | $0.42200 | $42.20 |
250 | $0.36944 | $92.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.33654 | $168.27 |
1,000 | $0.30859 | $308.59 |
1,500 | $0.29423 | $441.34 |
2,500 | $0.27799 | $694.98 |
3,500 | $0.26831 | $939.08 |
5,000 | $0.25885 | $1,294.25 |
12,500 | $0.23790 | $2,973.75 |
25,000 | $0.22480 | $5,620.00 |