TPS2014DR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 35,797
Unit Price: $0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.46000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2014DR

DigiKey Part Number
296-1354-2-ND - Tape & Reel (TR)
296-1354-1-ND - Cut Tape (CT)
296-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2014DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2014DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.75V ~ 5.25V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
600mA
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.77000$7.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.48159$11,203.97
Manufacturers Standard Package