4 Circuit IC Switch 1:1 4Ohm 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1113RSVR

DigiKey Part Number
296-TMUX1113RSVRTR-ND - Tape & Reel (TR)
296-TMUX1113RSVRCT-ND - Cut Tape (CT)
296-TMUX1113RSVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1113RSVR
Description
IC SWITCH SPST X 4 4OHM 16UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
130mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
300MHz
Charge Injection
-1.5pC
Channel Capacitance (CS(off), CD(off))
7pF, 10pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-90dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,147
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.11000$3.11
10$2.33100$23.31
25$2.13600$53.40
100$1.92170$192.17
250$1.84520$461.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.64441$4,933.23
6,000$1.61375$9,682.50
Manufacturers Standard Package