
LM71A MDA | |
|---|---|
DigiKey Part Number | LM71AMDA-ND |
Manufacturer | |
Manufacturer Product Number | LM71A MDA |
Description | LM71A MDA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | - | |
Base Product Number |

