LM3411M5X-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24,918
Unit Price: $1.72000
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3411M5X-5.0/NOPB

DigiKey Part Number
LM3411M5X-5.0/NOPBTR-ND - Tape & Reel (TR)
LM3411M5X-5.0/NOPBCT-ND - Cut Tape (CT)
LM3411M5X-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3411M5X-5.0/NOPB
Description
IC VREF SHUNT 1% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3411M5X-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
150 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92837$2,785.11
6,000$0.90915$5,454.90
9,000$0.89953$8,095.77
Manufacturers Standard Package