ADS7846E/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,499
Unit Price: $4.38000
Datasheet
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7846E/2K5G4

DigiKey Part Number
ADS7846E/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7846E/2K5G4
Description
IC SCREEN CNTRL 12BIT 16SSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7846E/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes