


STB5N80K5 | |
|---|---|
DigiKey Part Number | 497-16923-2-ND - Tape & Reel (TR) 497-16923-1-ND - Cut Tape (CT) 497-16923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB5N80K5 |
Description | MOSFET N-CH 800V 4A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB5N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.75Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 177 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.80800 | $18.08 |
| 100 | $1.24410 | $124.41 |
| 500 | $1.01822 | $509.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.90206 | $902.06 |
| 2,000 | $0.83825 | $1,676.50 |
| 3,000 | $0.80700 | $2,421.00 |

