



C4IDCG | |
|---|---|
DigiKey Part Number | C4IDCG-ND |
Manufacturer | |
Manufacturer Product Number | C4IDCG |
Description | DC INPUT MODULE 35-60V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 25mA 4.5 ~ 30VDC Output 35 ~ 60VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | C4IDCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Input Module | |
Color | White | |
Style | C4 | |
Voltage - Input | 35 ~ 60VDC | |
Current - Input | 10 mA | |
Voltage - Output | 4.5 ~ 30VDC | |
Current - Output | 25mA | |
Turn On Time | 10ms | |
Turn Off Time | 10ms | |
Features | Hold Down Screw, Status LED(s) |


