Add To Favorites
16ML150MEFCTA8X7 150µF 16V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10264 $513.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16ML150MEFCTA8X7-ND
Copy   16ML150MEFCTA8X7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16ML150MEFCTA8X7

Copy   16ML150MEFCTA8X7
Description CAP ALUM 150UF 20% 16V RADIAL
Copy   CAP ALUM 150UF 20% 16V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

150µF 16V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   150µF 16V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Documents & Media
Datasheets ML Series
Lead Forming Codes Spec
HTML Datasheet Lead Forming Codes Spec
Product Attributes Select All
Categories
Manufacturer Rubycon
Series ML
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 125mA @ 120Hz
Ripple Current @ High Frequency 150mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

10:15:50 12/10/2018