
R5S726A2D216FP#V0 | |
|---|---|
DigiKey Part Number | R5S726A2D216FP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5S726A2D216FP#V0 |
Description | IC MCU 32BIT ROMLESS 120LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit 216MHz ROMless 120-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | SH2A-FPU | |
Core Size | 32-Bit | |
Speed | 216MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IEBus, SCI, SIO, SPI, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1.3M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (14x14) | |
Package / Case | 120-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $10.10772 | $1,819.39 |

